
This embedded FPC antenna supports Wi‑Fi 6, Wi‑Fi 6E, Bluetooth, and ZigBee operation across the 2.4 GHz, 5 GHz, and 6 GHz bands. Part 2344657-6 uses a 100 mm 0.81 mm coaxial cable terminated in an MHF4-type plug receptacle and mounts with adhesive tape. The antenna presents 50 ohms unbalanced impedance, linear polarization, 10 W CW power handling, and a 35 mm x 8.0 mm x 0.2 mm radiator weighing less than 0.8 g. It operates from -40 to +85 °C and provides up to 4.9 dBi peak gain with average efficiency up to 67% depending on band.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2344657-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range 1 | 2400-2500MHz |
| Frequency Range 2 | 5150-5875MHz |
| Frequency Range 3 | 5925-7125MHz |
| Cable Length | 100mm |
| Connector Type | MHF4-type plug receptacle |
| Cable Diameter | 0.81mm |
| Mounting Method | Adhesive tape |
| Feed Point Impedance | 50ohms |
| Polarization | Linear |
| Power Handling | 10 CWW |
| Length | 35mm |
| Width | 8.0mm |
| Thickness | 0.2mm |
| Weight | <0.8g |
| Operating Temperature | -40 to +85°C |
| Storage Temperature | -40 to +85°C |
| VSWR 2400-2500 MHz | <1.4:1ratio |
| VSWR 5150-5875 MHz | <1.7:1ratio |
| VSWR 5925-7125 MHz | <2.1:1ratio |
| Average Efficiency 2400-2500 MHz | 57% |
| Average Efficiency 5150-5875 MHz | 67% |
| Average Efficiency 5925-7125 MHz | 60% |
| Peak Gain 2400-2500 MHz | 0.9dBi |
| Peak Gain 5150-5875 MHz | 4.5dBi |
| Peak Gain 5925-7125 MHz | 4.9dBi |
| Average Gain 2400-2500 MHz | -2.4dB |
| Average Gain 5150-5875 MHz | -1.8dB |
| Average Gain 5925-7125 MHz | -2.2dB |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2344657-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
