The Thermofit 234A0 heat shrink is made from fluid resistant elastomer with a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. It is compliant with ELV regulations and features a molded package with a black color. The heat shrink has a wire/cable diameter of 7.9mm and is part of the Thermofit 234A series.
TE Connectivity 234A011-25-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | ELASTOMER, Fluid Resistant Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A011-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.