The Thermofit 234A0 is a molded cable sleeve with a black color and ELV compliance. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The sleeve is made of polyolefin material and is available in bulk packaging.
TE Connectivity 234A011-3/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | 7.9mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 234A011-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.