
The Thermofit 234A0 cable sleeve is a molded component with a black color and ELV compliance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The sleeve is available in bulk packaging and has a right-angle orientation. It is made of polyolefin material and has a wire/cable diameter of 0.55 inch.
TE Connectivity 234A032-100-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A032-100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.