
The Thermofit 234A0 is a molded cable sleeve offered by TE Connectivity. It features a black color and is compliant with ELV regulations. The sleeve is made from polyolefin material and is not lead free. It is available in bulk packaging and has a right angle orientation. The Thermofit 234A0 operates within a temperature range of -20°C to 60°C.
TE Connectivity 234A032-3/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A032-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.