
The Thermofit 234A0 is a molded cable sleeve from TE Connectivity. It is made of polyolefin material and is available in black color. This product is compliant with ELV regulations. The operating temperature range of this sleeve is between -20°C and 60°C. It is packaged in bulk and is suitable for use in a variety of applications.
TE Connectivity 234A032-4/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | 0.55inch |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 234A032-4/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
