
The Thermofit 234A0 heat shrink is a molded heat shrink with a black color. It is compliant with ELV standards. The material used is polyolefin. The heat shrink operates within a temperature range of -55°C to -135°C.
TE Connectivity 234A042-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | -17.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A042-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.