
The TE Connectivity 234A042-3/86-0 is a heat shrink product with a molded black polyolefin material, suitable for operating temperatures between -55°C and 105°C. It is packaged in bulk and is not lead-free. The product is compliant with ELV regulations and is not radiation hardened.
TE Connectivity 234A042-3/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Depth | 10.7mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | 17.3mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 234A042-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
