
The Thermofit 234A0 cable assembly features a molded package with a black color and is compliant with ELV regulations. It operates within a temperature range of -55°C to 105°C and is available in bulk packaging. The assembly has a right-angle orientation and is not applicable for lead-free requirements.
TE Connectivity 234A061-25/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | 0.31inch |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 234A061-25/86-0 to view detailed technical specifications.
No datasheet is available for this part.
