
The Thermofit 234A0 is a molded cable sleeve from TE Connectivity. It has a black color and a depth of 10.7mm. This product is compliant with ELV standards and is not applicable for lead-free requirements. The operating temperature range is from -75°C to 150°C. It is available in bulk packaging with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 234A071-25-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| Depth | 10.7mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A071-25-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.