TE Connectivity 234A111-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Thermofit 234A1 |
| Wire/Cable Diameter | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A111-3-0 to view detailed technical specifications.
No datasheet is available for this part.