
The Thermofit 234A1 heat shrink is made from polyolefin material and has a molded package case. It is available in black color and has a depth of 8.13mm. This product is compliant with ELV regulations and is not applicable for lead-free requirements. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 234A111-3/86-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Depth | 8.13mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Series | Thermofit 234A1 |
| Wire/Cable Diameter | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A111-3/86-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.