
The Thermofit 234A1 is a molded cable sleeve from TE Connectivity. It is made of polyolefin material and is available in a package quantity of 25. The sleeve is black in color and is compliant with ELV regulations. It has a maximum operating temperature of -135°C and a minimum operating temperature of -55°C.
TE Connectivity 234A121-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | Thermofit 234A1 |
| Wire/Cable Diameter | -10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A121-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
