
The Thermofit 234A1 cable sleeve is made from polyolefin material and features a molded package. It is available in black and white colors and is compliant with ELV regulations. The operating temperature range is between -20°C and 60°C. The cable sleeve is packaged in bulk and is not applicable for lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 234A132-3/42-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A1 |
| Wire/Cable Diameter | 0.55inch |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 234A132-3/42-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.