
The Thermofit 234A1 is a molded cable sleeve from TE Connectivity. It is made of polyolefin material and is available in black color. This product is compliant with ELV regulations and is not applicable to lead-free requirements. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The Thermofit 234A1 is packaged in bulk and is RoHS compliant.
TE Connectivity 234A132-3/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Thermofit 234A1 |
| Wire/Cable Diameter | 0.55inch |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 234A132-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
