The Thermofit 234A1 sleeve is a molded polyolefin product with a black color. It is compliant with ELV regulations and is not applicable for lead-free requirements. The sleeve has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A1 |
| Wire/Cable Diameter | 0.55inch |
| RoHS | Compliant |
