The Thermofit 234A1 heat shrink is a molded heat shrink with a black color and is compliant with ELV regulations. It has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. The heat shrink is packaged in bulk and is not lead free. It is part of the Thermofit 234A1 series and has a wire/cable diameter of 0.68inch.
TE Connectivity 234A142-25-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A1 |
| Wire/Cable Diameter | 0.68inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A142-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.