Heat Shrink D-Subminiature Boot Right Angle Semi-Rigid Modified Polyolefin
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A1 |
| Wire/Cable Diameter | -17.3mm |
| RoHS | Compliant |