
The Thermofit 234A1 heat shrink is made from polyolefin material with a molded package and black color. It is compliant with ELV regulations and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The heat shrink is packaged in bags and has a wire/cable diameter of 0.68inch.
TE Connectivity 234A152-3/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Thermofit 234A1 |
| Wire/Cable Diameter | 0.68inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A152-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
