Straight polyetherimide connector accessory, black in color, designed for panel mounting. Features a robust construction utilizing glass, polyetherimide, and metal materials, ensuring durability across a wide operating temperature range from -55°C to 125°C. This serviceable component, with a length of 47.63mm, adheres to RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2411-001-2405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Length | 47.63mm |
| Material | Glass, Polyetherimide, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDP20 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2411-001-2405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
