Steel lock washer for straight panel mounting, featuring a black tin finish. Operating temperature range spans from -55°C to 125°C. This RoHS compliant accessory is serviceable and part of the HDP20 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2414-001-2486 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Material | Tin, Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDP20 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2414-001-2486 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.