
Black, tin-plated steel lockwasher for HDP20 series connectors. Designed for panel mounting, this serviceable component operates within a temperature range of -55°C to 125°C. RoHS compliant.
TE Connectivity 2414-002-1886 technical specifications.
| Color | Black |
| Material | Tin, Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDP20 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2414-002-1886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
