Heat Shrink Molded Boot Flexible Viton Black
TE Connectivity 242A322-12-0 technical specifications.
| Type | Molded Boot |
| Body Material | Flexible Viton |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.