
Heat Shrink Molded Boot Fluid Resistant Elastomer Black
Sign in to ask questions about the TE Connectivity 242W053-25/225-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 242W053-25/225-0 technical specifications.
| Product Thickness (mm) | 2 |
| Type | Molded Boot |
| Body Material | Fluid Resistant Elastomer |
| Color | Black |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 242W053-25/225-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.