Heat Shrink Tubing Fluoroelastomer
Checking distributor stock and pricing after the page loads.
| Product Thickness (mm) | 2.8/1.9 |
| Type | Tubing |
| Body Material | Fluoroelastomer |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |