The 2465614-1 is a GEMnet series data connectivity header designed for high-speed automotive Ethernet applications. This is a multi-port, 4-position (2-pair) shielded vertical connector assembly featuring an unsealed design and A-coding for polarization. It is designed for cable-to-board interconnections with a 2 mm [.078 in] centerline and is rated for operation in temperatures ranging from -40 to 105 °C.
Sign in to ask questions about the TE Connectivity 2465614-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2465614-1 technical specifications.
| Number of Positions | 4 |
| Number of Ports | 2 |
| Centerline (Pitch) | 2mm |
| Operating Temperature Range | -40 – 105°C |
| Connector System | Cable-to-Board |
| PCB Mount Orientation | Vertical |
| Shielded | Yes |
| Sealable | No |
| Coding | A |
| RoHS | Compliant |
| Elv | Compliant |
Download the complete datasheet for TE Connectivity 2465614-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.