The 2465651-2 is an AMPLIMITE D-Subminiature connector featuring a 9-position receptacle (socket) configuration. It is designed with a steel shell (Size 1) and utilizes a 2.77mm (.109 in) centerline pitch. This high-density interconnect solution is part of the standard D-Sub series, suitable for signal transmission in industrial and commercial electronic applications. It features a flammability rating of UL 94V-0 and is designed for cable-to-cable or cable-to-panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2465651-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 9positions |
| Centerline (Pitch) | 2.77mm |
| Connector & Housing Type | Receptacle |
| Connector System | Cable-to-Cable |
| Shell Size | 1 |
| UL Flammability Rating | UL 94V-0 |
| RoHS | Compliant |
| Elv | Compliant |
| REACH | Candidate List Declared Against: JUN 2023 (235) |
Download the complete datasheet for TE Connectivity 2465651-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.