The 2465651-4 is a GEMnet series data connectivity header designed for automotive high-speed data transmission. It features a 4-position, shielded, vertical (180 degree) orientation with Z-coding. This cable-to-board connector system is unsealed and designed for PCB mounting with a 2 mm centerline. It is typically used in automotive Ethernet applications and support multgigabit data rates.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2465651-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 4positions |
| Connector System | Cable-to-Board |
| Centerline (Pitch) | 2mm |
| PCB Mount Orientation | 180 (Vertical)degrees |
| Shielded | Yesboolean |
| Coding | Z Code |
| Operating Temperature Range | -40 – 105Celsius |
| RoHS | Compliant |
| Elv | Compliant |
Download the complete datasheet for TE Connectivity 2465651-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.