A 5-position rectangular plug housing designed for wire-to-wire signal applications. Part of the Signal Double Lock (SDL) connector system, it features a 2.5mm centerline pitch, is sealable for environmental protection, and constructed with UL 94V-0 rated PA66 GF material. This connector is designed for free-hanging mounting and operates within a temperature range of -30 to 105 °C.
TE Connectivity 2465651-5 technical specifications.
| Number of Positions | 5positions |
| Centerline (Pitch) | 2.5mm |
| Operating Voltage | 250VAC |
| Number of Rows | 1rows |
| Operating Temperature Range | -30 – 105°C |
| Housing Material | PA66 GFmaterial |
| Connector System | Wire-to-Wire |
| RoHS | Compliant |
| Ul Flammability Rating | UL 94V-0 |
| Glow Wire Rating | Standard Part - Not Glow Wire |
Download the complete datasheet for TE Connectivity 2465651-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.