The 2465651-6 is a 6-position plug housing from the QP 6.5 connector system. It features a 6.5 mm centerline, a dual-row configuration, and is designed for wire-to-board applications using 16 to 22 AWG wire. The housing includes a mating latch for secure connection and is used in conjunction with receptacle terminals and header assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2465651-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 6 |
| Centerline (Pitch) | 6.5mm |
| Number of Rows | 2 |
| Wire Range | 16-22AWG |
| Connector System | Wire-to-Board |
| Operating Temperature Range | -40 – 105°C |
| RoHS | Compliant |
| Ul Flammability Rating | UL 94V-0 |
Download the complete datasheet for TE Connectivity 2465651-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.