
TE CONNECTIVITY / AMP 25MM BLK Cable Gland, 13 mm, 18 mm, M25, Nylon 6 (Polyamide 6), Black
Sign in to ask questions about the TE Connectivity 25MMBLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 25MMBLK technical specifications.
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 25MMBLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.