
Non-insulated lug terminal for 6-8 AWG wire, featuring a copper contact material with tin plating. This straight, free-hanging terminal has a 0.197-inch stud diameter (M5) and a 0.25-inch insulation diameter. Operating temperature range is -55°C to 150°C, with a length of 48.26mm and a tongue thickness of 2.26mm. RoHS compliant and sealable.
TE Connectivity 277148-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.25inch |
| Lead Free | Not Applicable |
| Length | 48.26mm |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.197inch |
| Stud Size | M5 |
| Termination | Flat |
| Thickness | 0.088inch |
| Tongue Thickness | 2.26mm |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
