Non-insulated ring tongue terminal featuring copper contact material with tin plating. Designed for 6-8 AWG wire, it offers a 48.26mm length and 0.328 inch stud diameter suitable for M8 studs. Operating within a temperature range of -55°C to 150°C, this terminal is RoHS compliant and sealable. It mounts free-hanging and is packaged in a box of 25 units.
TE Connectivity 277148-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.25inch |
| Lead Free | Not Applicable |
| Length | 48.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Flat |
| Thickness | 0.088inch |
| Tongue Thickness | 2.26mm |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277148-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.