Non-insulated lug terminal for general use, featuring a straight, free-hanging orientation. Constructed from copper with tin plating, it accommodates wire/cable diameters from 1/0 to 2 AWG, with a stud diameter of 6.73mm (M6). This terminal offers a length of 63.75mm and a tongue thickness of 2.69mm, with a sealable design. It is RoHS compliant and ELV compliant.
TE Connectivity 277151-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.47inch |
| Lead Free | Not Applicable |
| Length | 63.75mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 6.73mm |
| Stud Size | M6 |
| Termination | Flat |
| Thickness | 0.1inch |
| Tongue Thickness | 2.69mm |
| Wire/Cable Diameter | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277151-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.