
Relay Sockets & Hardware SOCKET SCREW TERM RKA SER
TE Connectivity 27E1038 technical specifications.
| Lead Free | Lead Free |
| Mount | DIN Rail, Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
