
This 4-pin female connector features a current rating of 10A and is designed for through hole mounting. It is compliant with ROHS regulations and is available in packs of 100. The connector's body is made of polyester, with brass contacts that are plated with tin. The connector is not lead-free, but is compliant with ELV standards.
Sign in to ask questions about the TE Connectivity 27E629 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 27E629 technical specifications.
| Body Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E629 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
