
This 8-position through-hole connector from TE Connectivity is designed for lead-free applications. It features a package quantity of 100 units per box and is packaged in a box. The connector is RoHS compliant and suitable for solder termination. The number of contacts and positions are both 8, making it a versatile component for various applications.
Sign in to ask questions about the TE Connectivity 27E937 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 27E937 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E937 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
