Contact PIN ST Cable Mount 10-14AWG Bag Automotive
Checking distributor stock and pricing after the page loads.
TE Connectivity 27P-KITCON-24P12-3P10 technical specifications.
| Gender | PIN |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |