
This quick disconnect terminal is a female receptacle made of brass with a tin plating. Designed for 18-22AWG discrete wire, it features a 6.35mm mating tab width and a 0.13-inch insulation diameter. The terminal offers insulated wire support and a 0.748-inch length, with a 0.032-inch tab thickness and 0.25-inch tab width. Packaged in tape and reel for 7000 units, this RoHS compliant component is suitable for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 280000-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280000-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
