
Male tab terminal for 10-12 AWG wire, featuring a brass construction with 0.4um tin plating for enhanced conductivity. This straight, non-insulated terminal offers a 250V voltage rating and operates within a temperature range of -30°C to 105°C. The component measures 37.4mm in length with a 9.53mm mating tab width, and is supplied on tape and reel for automated assembly. It is RoHS compliant and has a UL94 V-2 flammability rating.
TE Connectivity 280075-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 37.4mm |
| Material | Brass |
| Mating Tab Width | 9.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.4um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Shrouded | No (Without) |
| Tab Length | 0.843inch |
| Tab Thickness | 0.048inch |
| Tab Width | 0.375inch |
| Terminal Material | Brass |
| Termination | Tab |
| Voltage Rating | 250V |
| Width | 9.52mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280075-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
