
Male quick disconnect terminal for 10-11.5AWG wire, featuring a 6.35mm mating tab width and 0.032 inch tab thickness. Constructed from brass with a 5.2mm insulation diameter, this non-insulated terminal offers a 30.1mm strip length and operates within a -30°C to 105°C temperature range. It is RoHS compliant and UL94 V-2 flammability rated, supplied on tape and reel packaging.
TE Connectivity 280080-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.2mm |
| Lead Free | Not Applicable |
| Length | 1.185inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.618inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
