Female quick disconnect terminal for 18-22AWG wire, featuring brass construction with 0.8um tin plating. This non-insulated receptacle offers a 6.35mm mating tab width and 0.13-inch insulation diameter. Operating temperature range is -30°C to 105°C, with a UL94 V-2 flammability rating. Packaged on tape and reel for efficient application.
TE Connectivity 280095-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280095-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
