Female receptacle terminal for 10-11 AWG discrete wire, featuring a brass body with 1um tin plating. This non-insulated component offers a 5.08mm insulation diameter and supports insulated wire. Designed for free-hanging mounting, it mates with a 9.53mm tab width and measures 27.2mm in length. Packaged on tape and reel, this RoHS compliant terminal is supplied in quantities of 2000.
Sign in to ask questions about the TE Connectivity 280223-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 280223-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 1.07inch |
| Material | Brass |
| Mating Tab Width | 9.53mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.469inch |
| Tab Thickness | 0.047inch |
| Tab Width | 0.375inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 11AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280223-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
