
Conn Housing RCP 1 POS Crimp ST Cable Mount Red Carton
Sign in to ask questions about the TE Connectivity 280232-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 280232-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280232-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
