
This 5-pin female rectangular crimp connector is made from polyamide material and has a length of 26mm. It is designed for panel mount applications and features a clear, natural color. The connector is compliant with ELV standards and is RoHS compliant. It is available in quantities of 900 per carton.
Sign in to ask questions about the TE Connectivity 280289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 280289 technical specifications.
| Body Material | Nylon |
| Color | Clear, Natural |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 26mm |
| Material | Polyamide |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tab Width | 6.35mm |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.