Conn Housing RCP 2 POS 2.54mm Crimp ST Black
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |