
Single row, straight receptacle connector with 4 positions and 4 contacts. Features female socket contacts with bronze, gold plating, a 3A current rating, and a 2.54mm pitch. Constructed from PPO and thermoplastic materials in black housing, it offers mating alignment, connector lock, and retention. Operating temperature range is -65°C to 105°C, with UL94 V-1 flammability rating. Designed for free hanging or PCB mount with crimp termination for wire gauges 22-30AWG.
TE Connectivity 280359 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Bronze, Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 13.7mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Length | 7.1mm |
| Material | PPO, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 4.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
