Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |