
Single-row, 6-position female receptacle connector with a 2.54mm pitch. Features bronze contacts with gold plating, rated for 3A current. Constructed with a black thermoplastic housing and PPO insulation, offering a -40°C to 80°C operating temperature range. Designed for crimp termination and free-hanging, cable, or PCB mounting, with integrated mating alignment, connector lock, and retention features.
TE Connectivity 280360 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Bronze, Gold |
| Current Rating | 3A |
| Depth | 13.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | PPO, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.