
10-position, 1-row rectangular wire housing with a 2.54mm pitch. Features female bronze contacts and a straight, cable mount orientation. Rated for 3A current and operates within a temperature range of -65°C to 105°C. Constructed from PPO and thermoplastic materials, this black housing offers mating alignment, connector lock, and retention. Designed for crimp termination, it supports wire gauges from 22AWG to 30AWG and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 280362 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Current Rating | 3A |
| Depth | 13.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | PPO, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 4.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280362 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
